Part Details for DNF18-250FIB by Panduit Corp
Overview of DNF18-250FIB by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF18-250FIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Female Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon | Panduit DNF18-250FIB-3K RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONN,DISCONNECT,FEMALE,22-18AWG,.25",INSULATED,RED | 212 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | CONN,DISCONNECT,FEMALE,22-18AWG,.25",INSULATED,RED | 25 |
|
$0.5008 / $0.6009 | Buy Now |
Part Details for DNF18-250FIB
DNF18-250FIB CAD Models
DNF18-250FIB Part Data Attributes
|
DNF18-250FIB
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-250FIB
Panduit Corp
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |