Part Details for DNF18206FIBX-L by Panduit Corp
Overview of DNF18206FIBX-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18206FIBX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.1mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003329305
|
Sager | Terminals Fem Disc NYL fully insuld | 0 |
|
Buy Now |
Part Details for DNF18206FIBX-L
DNF18206FIBX-L CAD Models
DNF18206FIBX-L Part Data Attributes
|
DNF18206FIBX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18206FIBX-L
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |