Part Details for DNF18250FIBX-2K by Panduit Corp
Overview of DNF18250FIBX-2K by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF18250FIBX-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9155
|
Newark | Female Quick Disconnect, 22Awg-18Awg, Product Range:Reel Smart Disco Dnf-Fibx, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.3Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |Panduit DNF18250FIBX-2K Min Qty: 1 Package Multiple: 2000 Date Code: 1 Container: Pack | 1 |
|
$708.6500 / $870.3500 | Buy Now |
DISTI #
298-11418-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3768 In Stock |
|
$0.3723 / $0.5400 | Buy Now |
DISTI #
DNF18250FIBX-2K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Reel - Tape and Reel (Alt: DNF18250FIBX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2782 | Buy Now |
DISTI #
65H9155
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Reel - Boxed Product (Development Kits) (Alt: 65H9155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$708.6500 / $870.3500 | Buy Now |
DISTI #
644-DNF18250FIBX-2K
|
Mouser Electronics | Terminals DISCO FEMALE EXP-NYLON- RoHS: Compliant | 0 |
|
$0.3660 / $0.5400 | Order Now |
DISTI #
71091305
|
RS | Female Disconnect, tab size of 0.250 X 0.032", Red Nylon | Panduit DNF18250FIBX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.4260 | RFQ |
DISTI #
PANDNF18250FIBX-2K
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 19500 in Stock |
|
$0.2012 / $0.2110 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing with an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. RoHS: Compliant |
6000 In Stock 902000 Factory Stock |
|
$0.3749 / $0.4357 | Buy Now |
DISTI #
66919519
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 23.6mm Tin T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2252 | Americas - 6000 |
|
$0.5664 | Buy Now |
DISTI #
DNF18250FIBX-2K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Reel - Tape and Reel (Alt: DNF18250FIBX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2782 | Buy Now |
Part Details for DNF18250FIBX-2K
DNF18250FIBX-2K CAD Models
DNF18250FIBX-2K Part Data Attributes:
|
DNF18250FIBX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18250FIBX-2K
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for DNF18250FIBX-2K
This table gives cross-reference parts and alternative options found for DNF18250FIBX-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF18250FIBX-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNF18250FIBX-C | Wire Terminal, 1mm2 | Panduit Corp | DNF18250FIBX-2K vs DNF18250FIBX-C |