Part Details for DNFF080BK115 by Hammond Manufacturing
Overview of DNFF080BK115 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNFF080BK115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2942
|
Newark | Fan Kit, Filter, 115Vac, Kit Contents:Fan, Filter Grill, Filter, Metal Grill, Cord & Mounting Hardware, Flow Rate - Imperial:-, Flow Rate - Metric:-, Product Range:- Rohs Compliant: Yes |Hammond DNFF080BK115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$62.5700 / $78.3400 | Buy Now |
DISTI #
HM5351-ND
|
DigiKey | FAN KIT 80MM BLACK 115VAC 5PCS Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$57.3276 / $74.6600 | Buy Now |
DISTI #
546-DNFF080BK115
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan and Filter Kit RoHS: Compliant | 0 |
|
$57.3200 / $74.6600 | Order Now |
DISTI #
70320729
|
RS | Filter Fan, 32CFM, 4.13X4.13 In, 115VAC, ABS, Black, N/A, DNFF Series | Hammond Manufacturing DNFF080BK115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$62.6900 / $78.3600 | Buy Now |
|
Onlinecomponents.com | fan and filter kit RoHS: Compliant | 20 Factory Stock |
|
$55.7000 / $110.0000 | Buy Now |
|
Powell Electronics | fan and filter kit Min Qty: 1 | 14 |
|
$55.0000 / $62.8600 | Buy Now |
|
Master Electronics | fan and filter kit RoHS: Compliant | 20 Factory Stock |
|
$55.7000 / $110.0000 | Buy Now |
Part Details for DNFF080BK115
DNFF080BK115 CAD Models
DNFF080BK115 Part Data Attributes:
|
DNFF080BK115
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNFF080BK115
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |