Part Details for DNFF080CG230 by Hammond Manufacturing
Overview of DNFF080CG230 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNFF080CG230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2945
|
Newark | Filter Fan Kit, 80Mm, 32Cfm, 230V, Kit Contents:80Mm Fan, Filter, Plastic Filter Grill, Metal Grill, Cord And Mounting Hardware, Flow Rate - Imperial:32Cfm, Flow Rate - Metric:-, Product Range:Dnff Series Rohs Compliant: Yes |Hammond DNFF080CG230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9700 / $80.7000 | Buy Now |
DISTI #
DNFF080CG230-ND
|
DigiKey | FAN KIT 80MM GRY/BEIG 230VAC 5PC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$74.6600 | Buy Now |
DISTI #
70320732
|
RS | Filter Fan, 32CFM, 4.13X4.13 In, 230VAC, ABS, Beige, N/A, DNFF Series | Hammond Manufacturing DNFF080CG230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7300 / $74.6600 | RFQ |
|
Onlinecomponents.com | fan and filter kit RoHS: Compliant | 0 |
|
$55.7000 / $110.0000 | Buy Now |