There are no models available for this part yet.
Overview of DNFR14-205B-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for DNFR14-205B-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T9387
|
Newark | Female Disconnect, 5.21/4.75Mm, 16-14Awg, Product Range:Dnfr-B Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, 4.75Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", 0.187" X 0.032" Rohs Compliant: Yes |Panduit DNFR14-205B-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3200 / $1.4800 | Buy Now | |
DISTI #
298-14384-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
226 In Stock |
|
$1.3011 / $1.6600 | Buy Now | |
DISTI #
32T9387
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 9.1mm Tin - Bulk (Alt: 32T9387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$1.3200 / $1.4800 | Buy Now | |
DISTI #
DNFR14-205B-L
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 9.1mm Tin - Bag (Alt: DNFR14-205B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$91.3700 | Buy Now | |
DISTI #
644-DNFR14-205B-L
|
Mouser Electronics | Terminals Fem Disc right angle NYL in RoHS: Compliant | 6 |
|
$1.1100 / $1.4300 | Buy Now | |
DISTI #
71263167
|
RS | Female Disconnect, right angle, nylon fully insulated, 16-14 AWG, Blue | Panduit DNFR14-205B-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 50 |
|
$1.3300 / $1.4400 | Buy Now | |
DISTI #
PANDNFR14-205B-L
|
Heilind Electronics | FEMALE DISCONNECT, RIGHT ANGLE | Americas - 0 in Stock |
|
$1.2202 / $1.5618 | Buy Now | |
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. RoHS: Compliant |
249 In Stock 22200 Factory Stock |
|
$1.3100 / $1.9400 | Buy Now | ||
DISTI #
61672479
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2206 | Americas - 200 |
|
$1.7030 / $2.5220 | Buy Now | |
DISTI #
000000000003100431
|
Sager | Terminals Fem Disc right angle NYL in Min Qty: 50 | 0 |
|
$0.9641 / $1.2600 | Buy Now |
CAD Models for DNFR14-205B-L by Panduit Corp
Part Data Attributes for DNFR14-205B-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|