Part Details for DNFR14-205B-M by Panduit Corp
Overview of DNFR14-205B-M by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for DNFR14-205B-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-21137-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
122 In Stock |
|
$0.4733 | Buy Now |
DISTI #
70518517
|
RS | Right Angle Female Disconnect, tab size of 0.205/0.187 X 0.032", 16-14 AWG, Blue | Panduit DNFR14-205B-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4400 | RFQ |
|
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
2 In Stock |
|
$0.4589 / $0.5202 | Buy Now |
DISTI #
000000000000081161
|
Sager | Terminals Fem Disc right angle NYL in | 0 |
|
Buy Now | |
|
Master Electronics | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
2 In Stock |
|
$0.4589 / $0.5202 | Buy Now |
Part Details for DNFR14-205B-M
DNFR14-205B-M CAD Models
DNFR14-205B-M Part Data Attributes
|
DNFR14-205B-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR14-205B-M
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |