Part Details for DNFR14-205FIB-L by Panduit Corp
Overview of DNFR14-205FIB-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DNFR14-205FIB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9564
|
Newark | Female Disconnect, Right Angle, Nylon Fu |Panduit DNFR14-205FIB-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
DNFR14-205FIB-L
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.7mm 9.4mm Tin - Bag (Alt: DNFR14-205FIB-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$90.6900 | Buy Now |
DISTI #
71405624
|
RS | Female Disconnect, Right Angle, Nylon Insulated, 14-16Awg, Blue | Panduit DNFR14-205FIB-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |
DISTI #
PANDNFR14-205FIB-L
|
Heilind Electronics | FEMALE DISCONNECT, RIGHT FU ANGLE, NYLON | Americas - 0 in Stock |
|
$1.2111 / $1.5502 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 14.7mm 9.4mm Tin RoHS: Compliant |
300 In Stock |
|
$1.3500 / $1.9300 | Buy Now |
DISTI #
62974155
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 14.7mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2128 | Americas - 300 |
|
$1.7550 / $2.5090 | Buy Now |
DISTI #
000000000003329307
|
Sager | Terminals RA DISC FEM 16-14 Min Qty: 50 | 0 |
|
$0.9569 / $1.2500 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 14.7mm 9.4mm Tin RoHS: Compliant |
300 In Stock |
|
$1.3500 / $1.9300 | Buy Now |
Part Details for DNFR14-205FIB-L
DNFR14-205FIB-L CAD Models
DNFR14-205FIB-L Part Data Attributes
|
DNFR14-205FIB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR14-205FIB-L
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |