Part Details for DNFR14-250B-L by Panduit Corp
Overview of DNFR14-250B-L by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for DNFR14-250B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4667
|
Newark | Female Disconn, R/A, 6.3Mm, 14Awg, Blu, Product Range:Dnfr-B Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNFR14-250B-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4100 | Buy Now |
DISTI #
298-14388-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
544 In Stock |
|
$1.2711 / $1.6300 | Buy Now |
DISTI #
DNFR14-250B-L
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 9.1mm Tin - Bag (Alt: DNFR14-250B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$87.3300 | Buy Now |
DISTI #
644-DNFR14-250B-L
|
Mouser Electronics | Terminals FEM DISC 16-14AWG R/A BLUE RoHS: Compliant | 1225 |
|
$1.1600 / $1.5600 | Buy Now |
DISTI #
72259726
|
RS | Right Angle Female Disconnect tab size of 0.250 x 0.032 16-14 AWG Blue Nylon | Panduit DNFR14-250B-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 44 |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
70241502
|
RS | Right Angle Female Disconnect tab size of 0.250 x 0.032 16-14 AWG Blue Nylon | Panduit DNFR14-250B-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$66.2200 / $79.3100 | Buy Now |
DISTI #
PANDNFR14-250B-L
|
Heilind Electronics | FEMALE DISCONNECT, RIGHT IN ANGLE, NYLON | Americas - 0 in Stock |
|
$1.1663 / $1.4928 | Buy Now |
|
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. RoHS: Compliant |
2650 In Stock 15400 Factory Stock |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
68377076
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2319 | Americas - 2650 |
|
$1.5470 / $1.6770 | Buy Now |
DISTI #
DNFR14-250B-L
|
TTI | Terminals FEM DISC 16-14AWG R/A BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 550 In Stock |
|
$1.1500 / $1.3200 | Buy Now |
Part Details for DNFR14-250B-L
DNFR14-250B-L CAD Models
DNFR14-250B-L Part Data Attributes
|
DNFR14-250B-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR14-250B-L
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |