There are no models available for this part yet.
Overview of DNFR14-250FIB-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DNFR14-250FIB-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T9389
|
Newark | Female Disconnect, Right Angle, Nylon Fu |Panduit DNFR14-250FIB-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks | 0 |
|
$0.9350 | Buy Now | ||
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 14.7mm 9.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003100433
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |
CAD Models for DNFR14-250FIB-E by Panduit Corp
Part Data Attributes for DNFR14-250FIB-E by Panduit Corp
DNFR14-250FIB-E
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
DNFR14-250FIB-EPanduit CorpVS
-