Part Details for DNFR18-205B-L by Panduit Corp
Overview of DNFR18-205B-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for DNFR18-205B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9660
|
Newark | Female Disconn, R/A, 5.2Mm, 18Awg, Red, Product Range:Dnfr-B Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, 4.75Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", 0.187" X 0.032" Rohs Compliant: Yes |Panduit DNFR18-205B-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3200 / $1.6000 | Buy Now |
DISTI #
298-14390-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$1.5800 | Buy Now |
DISTI #
DNFR18-205B-L
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 9.1mm Tin - Bag (Alt: DNFR18-205B-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$91.3700 | Buy Now |
DISTI #
48AC9660
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 9.1mm Tin - Bulk (Alt: 48AC9660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3200 / $1.4400 | Buy Now |
DISTI #
71263169
|
RS | Female Disconnect, right angle, nylon fully insulated, 22-18 AWG, Red | Panduit DNFR18-205B-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
PANDNFR18-205B-L
|
Heilind Electronics | FEMALE DISCONNECT, RIGHT ANGLE, NYLON | Americas - 0 in Stock |
|
$1.2014 / $1.3015 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.8mm 9.1mm Tin RoHS: Compliant |
250 In Stock |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
000000000003100434
|
Sager | Terminals Fem Disc right angle NYL in Min Qty: 250 | 0 |
|
$0.9523 / $1.2000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 19.8mm 9.1mm Tin RoHS: Compliant |
250 In Stock |
|
$1.0400 / $1.2100 | Buy Now |
Part Details for DNFR18-205B-L
DNFR18-205B-L CAD Models
DNFR18-205B-L Part Data Attributes
|
DNFR18-205B-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18-205B-L
Panduit Corp
Push-On Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |