Part Details for DNFR18-206FIB-L by Panduit Corp
Overview of DNFR18-206FIB-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DNFR18-206FIB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7882
|
Newark | Female Flag Disconn, 5.2/4.7Mm, 22-18Awg, Product Range:Dnfr-Fib Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:5.2Mm X 0.5Mm, 4.7Mm X 0.5Mm, Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02", Insulator Colour:Red Rohs Compliant: Yes |Panduit DNFR18-206FIB-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4400 | Buy Now |
DISTI #
298-14393-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
92 In Stock |
|
$1.3030 / $1.5800 | Buy Now |
DISTI #
DNFR18-206FIB-L
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.7mm 9.4mm Tin - Bag (Alt: DNFR18-206FIB-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$91.4800 | Buy Now |
DISTI #
644-DNFR18-206FIB-L
|
Mouser Electronics | Terminals Female Disconnect right angle NYLn fu RoHS: Compliant | 0 |
|
$1.2100 / $1.5800 | Order Now |
DISTI #
70044919
|
RS | RightAngleFemaleDisconnect 0.187 x 0.020 22-18 AWG Red Nylon | Panduit DNFR18-206FIB-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 21 |
|
$69.3700 / $83.0800 | Buy Now |
DISTI #
72259729
|
RS | RightAngleFemaleDisconnect 0.187 x 0.020 22-18 AWG Red Nylon | Panduit DNFR18-206FIB-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.4400 | RFQ |
DISTI #
PANDNFR18-206FIB-L
|
Heilind Electronics | Female Disconnect, right fu angle, nylon | Americas - 0 in Stock |
|
$1.2029 / $1.3032 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 14.7mm 9.4mm Tin RoHS: Compliant |
300 In Stock 1600 Factory Stock |
|
$1.3700 / $1.9500 | Buy Now |
DISTI #
000000000003329311
|
Sager | Terminals Female Disconnect right angle NYLn fu Min Qty: 250 | 0 |
|
$0.9535 / $1.2000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 14.7mm 9.4mm Tin RoHS: Compliant |
300 In Stock 1600 Factory Stock |
|
$1.3700 / $1.9500 | Buy Now |
Part Details for DNFR18-206FIB-L
DNFR18-206FIB-L CAD Models
DNFR18-206FIB-L Part Data Attributes
|
DNFR18-206FIB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18-206FIB-L
Panduit Corp
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |