Part Details for DNFR18-250FIB-C by Panduit Corp
Overview of DNFR18-250FIB-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DNFR18-250FIB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Female Disconnect, right angle, nylon fully insulated, 22 - 18 AWG, .250 x .032 tab size, funnel entry, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DNFR18-250FIB-C
DNFR18-250FIB-C CAD Models
DNFR18-250FIB-C Part Data Attributes:
|
DNFR18-250FIB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18-250FIB-C
Panduit Corp
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |