Part Details for DNG18-187FB-3K by Panduit Corp
Overview of DNG18-187FB-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DNG18-187FB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9161
|
Newark | Supra-Grip Female Disconnect. Nylon Insulated With Integrated Metal Insulation Crimp And Funnel Entry. Wire Range Of #22-18 Awg And Tab Size Of .187 X .032 In. (4.7 X .8Mm). Rohs Compliant: Yes |Panduit DNG18-187FB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,162.2000 / $1,333.8000 | Buy Now |
DISTI #
298-11420-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10016 In Stock |
|
$0.3029 / $0.5600 | Buy Now |
DISTI #
DNG18-187FB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 7.4mm Tin Strip on Reel - Tape and Reel (Alt: DNG18-187FB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3043 | Buy Now |
DISTI #
644-DNG18-187FB-3K
|
Mouser Electronics | Terminals Fem Disc Dbl crimp NYL f RoHS: Compliant | 3000 |
|
$0.3700 | Buy Now |
DISTI #
71091324
|
RS | Female Disconnect, tab size of 0.187 X 0.032, 22-18 AWG, Red Nylon | Panduit DNG18-187FB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.3900 | RFQ |
DISTI #
PANDNG18-187FB-3K
|
Heilind Electronics | Female Disconnect, double f crimp, nylon | Americas - 0 in Stock |
|
$0.2201 / $0.2307 | Buy Now |
|
Onlinecomponents.com | The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. RoHS: Compliant |
3000 In Stock 42000 Factory Stock |
|
$0.3951 / $0.4351 | Buy Now |
DISTI #
000000000000621780
|
Sager | Terminals Fem Disc Dbl crimp NYL f Min Qty: 3000 | 0 |
|
$0.1966 / $0.2067 | Buy Now |
|
Master Electronics | The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. RoHS: Compliant |
3000 In Stock 42000 Factory Stock |
|
$0.3951 / $0.4351 | Buy Now |
Part Details for DNG18-187FB-3K
DNG18-187FB-3K CAD Models
DNG18-187FB-3K Part Data Attributes
|
DNG18-187FB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNG18-187FB-3K
Panduit Corp
Wire Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |