There are no models available for this part yet.
Overview of DNH14-250FIB-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DNH14-250FIB-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC0298
|
Newark | Female Disconnect, 0.25", 16-14Awg, Product Range:Dnh-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNH14-250FIB-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
DNH14-250FIB-Q
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 36.6mm 8.9mm Tin - Bulk (Alt: DNH14-250FIB-Q) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$157.7600 | Buy Now | |
Bisco Industries | 15 |
|
Buy Now | ||||
DISTI #
PANDNH14-250FIB-Q
|
Heilind Electronics | Fem Disc, Heat Shrink FI, 16-14AWG, .250 | Americas - 0 in Stock |
|
$2.0745 / $2.2473 | Buy Now | |
Onlinecomponents.com | The female disconnect is made of brass and is tin-plated. It is fully insulated in blue heat shrink. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.6 mm²). It is 1.44" (36.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bags of 25. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000000621790
|
Sager | Terminals Fem Disc H/S FI 16-14AWG .250 Min Qty: 125 | 0 |
|
$1.6400 / $2.0700 | Buy Now | |
DISTI #
C1S600800005980
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG Brass Blue F 36.6mm Tin Bag RoHS: Compliant | 2 |
|
$0.8407 | Buy Now |
CAD Models for DNH14-250FIB-Q by Panduit Corp
Part Data Attributes for DNH14-250FIB-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
14 AWG
|