Part Details for DNH18-250FIM-Q by Panduit Corp
Overview of DNH18-250FIM-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DNH18-250FIM-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7885
|
Newark | Male Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Dnh Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNH18-250FIM-Q Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-14403-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
114 In Stock |
|
$2.3358 / $2.6200 | Buy Now |
DISTI #
71263172
|
RS | Male Disconnect, Heat Shrink, 22 18 AWG, RED | Panduit DNH18-250FIM-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.5100 | RFQ |
DISTI #
PANDNH18-250FIM-Q
|
Heilind Electronics | Male Disc, Heat Shrink x FI,22-18AWG,250 | Americas - 0 in Stock |
|
$2.1563 / $2.3360 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG M 38.1mm 10.4mm Nickel Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
Panduit DNH18-250FIM-Q
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now | |
DISTI #
000000000000621795
|
Sager | Terminals Male Disc HeatShrink FI22-18AWG250 Min Qty: 125 | 0 |
|
$1.7100 / $2.1600 | Buy Now |
DISTI #
2944881
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4975 / $3.6724 | Buy Now |
DISTI #
2944881
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$2.0847 / $2.4238 | Buy Now |
Part Details for DNH18-250FIM-Q
DNH18-250FIM-Q CAD Models
DNH18-250FIM-Q Part Data Attributes:
|
DNH18-250FIM-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNH18-250FIM-Q
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |