Part Details for DNLS350Y-13 by Diodes Incorporated
Overview of DNLS350Y-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNLS350Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9121
|
Newark | Pwr Low Sat Transistor Sot89 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DNLS350Y-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1040 | Buy Now |
DISTI #
DNLS350YDICT-ND
|
DigiKey | TRANS NPN 50V 3A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44413 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
DNLS350Y-13
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: DNLS350Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 502500 Factory Stock |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-DNLS350Y-13
|
Mouser Electronics | Bipolar Transistors - BJT NPN 1W RoHS: Compliant | 12674 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
V72:2272_06698024
|
Arrow Electronics | Trans GP BJT NPN 50V 3A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1108 |
|
$0.0879 / $0.4074 | Buy Now |
|
Future Electronics | DNLS350Y Series 50 V 3 A 1 W NPN Surface Mount Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0772 / $0.0857 | Buy Now |
|
Future Electronics | DNLS350Y Series 50 V 3 A 1 W NPN Surface Mount Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0772 / $0.0857 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$0.2331 / $0.5180 | Buy Now | |
DISTI #
DNLS350Y-13
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: DNLS350Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 502500 Factory Stock |
|
$0.0744 / $0.0879 | Buy Now |