Part Details for DNM10S0A0R10NFD by Eltek
Overview of DNM10S0A0R10NFD by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNM10S0A0R10NFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNM10S0A0R10NFD
|
Avnet Abacus | Module DC-DC 1-OUT 0.75V to 5V 10A 50W 11-Pin SIP (Alt: DNM10S0A0R10NFD) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |