Part Details for DNM10S0A0S10PFD by Delta Electronics Inc
Overview of DNM10S0A0S10PFD by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DNM10S0A0S10PFD
DNM10S0A0S10PFD CAD Models
DNM10S0A0S10PFD Part Data Attributes
|
DNM10S0A0S10PFD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DNM10S0A0S10PFD
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMD-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N7 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.7525 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |