Part Details for DNR960TS48-I by XP Power
Overview of DNR960TS48-I by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DNR960TS48-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-3050-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 960W Min Qty: 1 Lead time: 51 Weeks Container: Box |
3 In Stock |
|
$351.4800 | Buy Now |
DISTI #
209-DNR960TS48-I
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 960 Watt switcher, DIN rail mount RoHS: Compliant | 0 |
|
$340.9400 / $351.4800 | Order Now |
Part Details for DNR960TS48-I
DNR960TS48-I CAD Models
DNR960TS48-I Part Data Attributes
|
DNR960TS48-I
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR960TS48-I
XP Power
AC-DC Regulated Power Supply Module, 960W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 575 V | |
Input Voltage-Min | 340 V | |
Length | 275.7 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 47 V | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Total Power Output-Max | 960 W | |
Width | 125.9 mm |