Part Details for DNT2400P by Murata Manufacturing Co Ltd
Overview of DNT2400P by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNT2400P
DNT2400P CAD Models
DNT2400P Part Data Attributes
|
DNT2400P
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DNT2400P
Murata Manufacturing Co Ltd
Telecom Circuit, 1-Func, MODULE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-30 Code | R-XDMA-P40 | |
Length | 52.07 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 34.54 mm |
Alternate Parts for DNT2400P
This table gives cross-reference parts and alternative options found for DNT2400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNT2400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNT900C | Telecom Circuit, 1-Func, MODULE-43 | Murata Manufacturing Co Ltd | DNT2400P vs DNT900C |
DNT2400C | Telecom Circuit, 1-Func, MODULE-43 | Murata Connectivity | DNT2400P vs DNT2400C |
DNT900P | Telecom Circuit, 1-Func, MODULE-40 | Murata Manufacturing Co Ltd | DNT2400P vs DNT900P |
DNT900C | Telecom Circuit, 1-Func, MODULE-43 | Murata Connectivity | DNT2400P vs DNT900C |
DNT900P | Telecom Circuit, 1-Func, MODULE-40 | Murata Connectivity | DNT2400P vs DNT900P |