Part Details for DNT24CA by Murata Manufacturing Co Ltd
Overview of DNT24CA by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DNT24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1166-ND
|
DigiKey | RF TXRX MOD ISM > 1GHZ U.FL SMD Min Qty: 30 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
$52.3240 | Buy Now |
DISTI #
DNT24CA
|
Avnet Americas | RF Transceiver FSK 5V 30-Pin - Bulk (Alt: DNT24CA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$42.5450 / $50.1650 | Buy Now |
DISTI #
DNT24CA
|
Avnet Americas | RF Transceiver FSK 5V 30-Pin - Bulk (Alt: DNT24CA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$42.5450 / $50.1650 | Buy Now |
|
Symmetry Electronics | 2.4 GHz 1 and 63mW 128 Bit AES, DNT24C with Antenna, OEM Module, Pins Min Qty: 1 | 0 |
|
$58.7300 | Buy Now |
Part Details for DNT24CA
DNT24CA CAD Models
DNT24CA Part Data Attributes:
|
DNT24CA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DNT24CA
Murata Manufacturing Co Ltd
Telecom Circuit, 1-Func, MODULE-30
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-T30 | |
Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 24.9 mm |