Part Details for DO1813P-561HC by Coilcraft Inc
Overview of DO1813P-561HC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DO1813P-561HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 992 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 800 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 394 |
|
$1.3135 / $2.8400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 389 |
|
$0.9600 / $2.4000 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for DO1813P-561HC
DO1813P-561HC CAD Models
DO1813P-561HC Part Data Attributes
|
DO1813P-561HC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1813P-561HC
Coilcraft Inc
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ceramic-Core, SMD, 3524,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3524 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Self-Leaded | |
Core Material | CERAMIC | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1813P-561HC
This table gives cross-reference parts and alternative options found for DO1813P-561HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1813P-561HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP1B-R47 | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, CHIP | Cooper Industries | DO1813P-561HC vs UP1B-R47 |
UP1B-R47 | 1 ELEMENT, 0.569 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | DO1813P-561HC vs UP1B-R47 |
UP1B-R47-R | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | Cooper Industries | DO1813P-561HC vs UP1B-R47-R |