Part Details for DO2010-152MLB by Coilcraft Inc
Results Overview of DO2010-152MLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO2010-152MLB Information
DO2010-152MLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for DO2010-152MLB
DO2010-152MLB CAD Models
DO2010-152MLB Part Data Attributes
|
DO2010-152MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO2010-152MLB
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0808 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 127 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO2010-152MLB
This table gives cross-reference parts and alternative options found for DO2010-152MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO2010-152MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO2010-152MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 | DO2010-152MLB vs DO2010-152MSB |
DO2010-152MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-152MLB vs DO2010-152MTC |
DO2010-152MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 | DO2010-152MLB vs DO2010-152MSC |
DO2010-152MLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-152MLB vs DO2010-152MLC |
DO2010-152MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-152MLB vs DO2010-152MLD |