There are no models available for this part yet.
Overview of DO3316H-152MLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316H-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3316H-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Price & Stock for DO3316H-152MLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 261 |
|
RFQ | ||||
Quest Components | 208 |
|
$1.0080 / $2.0160 | Buy Now |
CAD Models for DO3316H-152MLB by Coilcraft Inc
Part Data Attributes for DO3316H-152MLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
5239
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
5239
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.008 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.35 mm
|
Package Length
|
13.21 mm
|
Package Style
|
SMT
|
Package Width
|
9.91 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
9 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
90 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for DO3316H-152MLB
This table gives cross-reference parts and alternative options found for DO3316H-152MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316H-152MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316H-152MLD | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | Coilcraft Inc | DO3316H-152MLB vs DO3316H-152MLD |
SSL0804HC-1R5M-S | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 5239, | YAGEO Corporation | DO3316H-152MLB vs SSL0804HC-1R5M-S |
DO3316H-152MSD | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, | Coilcraft Inc | DO3316H-152MLB vs DO3316H-152MSD |
NPI31P1R5MTRF | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 5239, ROHS COMPLIANT | NIC Components Corp | DO3316H-152MLB vs NPI31P1R5MTRF |
DO3316P-152HC | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, | Coilcraft Inc | DO3316H-152MLB vs DO3316P-152HC |