DO3316P-104MLB
Coilcraft Inc
Description: General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT

Overview of DO3316P-104MLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DO3316P-104MLB Coilcraft Inc General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
DO3316P-102MLD Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
DO3316P-152HCB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element

Price & Stock for DO3316P-104MLB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   85
RFQ
Quest Components 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 32
  • 1 $2.8500
  • 3 $2.1375
  • 13 $1.7813
$1.7813 / $2.8500 Buy Now
DISTI # SMC-DO3316P-104MLB
Sensible Micro Corporation Ind 100Uh 1.2A 20% Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 298
RFQ

CAD Models for DO3316P-104MLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DO3316P-104MLB by Coilcraft Inc

DO3316P-104MLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
5137
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.28 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
5.21 mm
Package Length
12.95 mm
Package Style
SMT
Package Width
9.4 mm
Packing Method
TR
Rated Current-Max
1.3 A
Self Resonance Frequency
9 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DO3316P-104MLB
    Coilcraft Inc
    General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
    VS

Alternate Parts for DO3316P-104MLB

This table gives cross-reference parts and alternative options found for DO3316P-104MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-104MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DO3316P-104MSB General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, Coilcraft Inc DO3316P-104MLB vs DO3316P-104MSB
DO3316P-104MLD General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT Coilcraft Inc DO3316P-104MLB vs DO3316P-104MLD
SSL0804T-101M-N General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE YAGEO Corporation DO3316P-104MLB vs SSL0804T-101M-N
DO3316P-104 General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT Coilcraft Inc DO3316P-104MLB vs DO3316P-104
ST563PKP104MLH General Purpose Inductor, Coilcraft Inc DO3316P-104MLB vs ST563PKP104MLH
ST563PKP104MLZ General Purpose Inductor, Coilcraft Inc DO3316P-104MLB vs ST563PKP104MLZ
ST563PKP104MSZ General Purpose Inductor, Coilcraft Inc DO3316P-104MLB vs ST563PKP104MSZ

Related Parts for DO3316P-104MLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DO3316P-104MLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DO3316P-104MLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of DO3316P-104MLB would you like to use for your alert(s)?
  • Please alert me when DO3316P-104MLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DO3316P-104MLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DO3316P-104MLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DO3316P-104MLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DO3316P-104MLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DO3316P-104MLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: