Part Details for DO3316P-154MLD by Coilcraft Inc
Overview of DO3316P-154MLD by Coilcraft Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-154MLD | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-152HCB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element |
Price & Stock for DO3316P-154MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3316P-154MLD-ND
|
DigiKey | FIXED IND 150UH 1A 400MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38632 In Stock |
|
$1.1870 / $1.4900 | Buy Now |
DISTI #
994-DO3316P-154MLD
|
Mouser Electronics | Power Inductors - SMD 150uH Unshld 20% 1A 400mOhms RoHS: Compliant | 2966 |
|
$1.1800 / $2.6500 | Buy Now |
|
Bristol Electronics | 3222 |
|
RFQ | ||
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 173 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 680 |
|
$0.6450 / $1.6125 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 615 |
|
$0.6450 / $1.6125 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 138 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 88 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 7 |
|
$0.8063 / $0.9675 | Buy Now |
Part Details for DO3316P-154MLD
DO3316P-154MLD CAD Models
DO3316P-154MLD Part Data Attributes
|
DO3316P-154MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-154MLD
Coilcraft Inc
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO3316P-154MLD
This table gives cross-reference parts and alternative options found for DO3316P-154MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-154MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316P-154MSD | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | DO3316P-154MLD vs DO3316P-154MSD |
ST563PKP154MTZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-154MLD vs ST563PKP154MTZ |
UP2C-151 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP | Cooper Industries | DO3316P-154MLD vs UP2C-151 |
ST563PKP154MLZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-154MLD vs ST563PKP154MLZ |
ST563PKP154MLH | General Purpose Inductor, | Coilcraft Inc | DO3316P-154MLD vs ST563PKP154MLH |
SMTDR0804-151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 0804 | 3L Electronic Corporation | DO3316P-154MLD vs SMTDR0804-151M |
SSL0804T-151M-N | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE | YAGEO Corporation | DO3316P-154MLD vs SSL0804T-151M-N |
DO3316P-154MTB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-154MLD vs DO3316P-154MTB |
ST563PKP154MSZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-154MLD vs ST563PKP154MSZ |
DO3316P-154MSB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | DO3316P-154MLD vs DO3316P-154MSB |