Part Details for DO5022P-224 by Coilcraft Inc
Overview of DO5022P-224 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO5022P-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2388 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 220 uH, GENERAL PURPOSE INDUCTOR, SMD | 544 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | 1 ELEMENT, 220 uH, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$0.8250 / $1.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 230 |
|
Buy Now |
Part Details for DO5022P-224
DO5022P-224 CAD Models
DO5022P-224 Part Data Attributes
|
DO5022P-224
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-224
Coilcraft Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Flat Top | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO5022P-224
This table gives cross-reference parts and alternative options found for DO5022P-224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO5022P-224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO5022PF-224 | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | DO5022P-224 vs CTDO5022PF-224 |
SSL1306T-221M-S | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 7360, | YAGEO Corporation | DO5022P-224 vs SSL1306T-221M-S |
MCPD5022MT221 | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 7360, CHIP | SPC Multicomp | DO5022P-224 vs MCPD5022MT221 |