-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO5022P-333MLD-ND
|
DigiKey | FIXED IND 33UH 3A 66MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3666 In Stock |
|
$1.6125 / $2.9100 | Buy Now |
DISTI #
994-DO5022P-333MLD
|
Mouser Electronics | Power Inductors - SMD 33uH Unshld 20% 3A 66mOhms RoHS: Compliant | 0 |
|
$1.7200 / $3.7700 | Order Now |
|
Bristol Electronics | 718 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 265 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 212 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 187 |
|
$4.5880 / $7.4400 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4582 |
|
$0.8000 / $2.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DO5022P-333MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-333MLD
Coilcraft Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7160 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.03 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |