Part Details for DO5022P-683 by Coilcraft Inc
Overview of DO5022P-683 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DO5022P-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, 68uh, 20±% | 7 |
|
$1.2500 / $1.5000 | Buy Now |
|
Quest Components | Inductor, 68uh, 20±% | 200 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
SMC-DO5022P-683
|
Sensible Micro Corporation | Inductor, 68Uh, 20±% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tape & Reel | 414 |
|
$0.6080 / $0.7220 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DO5022P-683
DO5022P-683 CAD Models
DO5022P-683 Part Data Attributes:
|
DO5022P-683
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-683
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Flat Top | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |