Part Details for DO5040H-684KLB by Coilcraft Inc
Overview of DO5040H-684KLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5040H-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for DO5040H-684KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 680 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 74 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for DO5040H-684KLB
DO5040H-684KLB CAD Models
DO5040H-684KLB Part Data Attributes
|
DO5040H-684KLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5040H-684KLB
Coilcraft Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7360 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for DO5040H-684KLB
This table gives cross-reference parts and alternative options found for DO5040H-684KLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO5040H-684KLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO5040H-684KTB | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | Coilcraft Inc | DO5040H-684KLB vs DO5040H-684KTB |
DO5040H-684KSB | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP | Coilcraft Inc | DO5040H-684KLB vs DO5040H-684KSB |
DO5040H-684KTD | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | Coilcraft Inc | DO5040H-684KLB vs DO5040H-684KTD |