There are no models available for this part yet.
Overview of DP-12-B-T by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for DP-12-B-T by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 12 Bits SPST 24V Blue 25mA 3000 Times Piano Key PluginP2.54mm DIP Switches ROHS | 13 |
|
$0.4703 / $0.4971 | Buy Now |