Part Details for DP-200 by Taica Corporation
Overview of DP-200 by Taica Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
468-DP-200
|
Mouser Electronics | Thermal Interface Products Thermal Conductive GEL, 4.8W/mK, 5.6kV/mm, 30ml Syringe, Lamda Gel DP RoHS: Compliant | 3 |
|
$76.8000 / $94.5200 | Buy Now |