DP-241-4-20L
Description: Split Bobbin Power Transformer,

Overview of DP-241-4-20L by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DP-241-4-20L by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # DP-241-4-20L
Avnet Americas 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DP-241-4-20L) Min Qty: 100 Package Multiple: 50 0
  • 100 $12.6945
  • 200 $12.2031
  • 300 $11.4048
  • 500 $11.0088
  • 1,000 $10.6128
  • 5,000 $10.2168
  • 10,000 $9.8208
$9.8208 / $12.6945 Buy Now

CAD Models for DP-241-4-20L by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP-241-4-20L by Bel Fuse

DP-241-4-20L
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Approvals
CSA; UL
Center Tap Feature 1
YES
Center Tap Feature 2
NO
Height
36.2 mm
Input Voltage-Nom
230 V
Isolation Voltage
2500 V
Length
43.4 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current 1
0.3 A
Output Voltage 1
20 V
Primary Rating
DUAL 115/230V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
6 VA
Width
33.3 mm
Want to compare parts?
  1. DP-241-4-20L
    Bel Fuse
    Split Bobbin Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP-241-4-20L by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP-241-4-20L by Bel Fuse

Select Manufacturer
Which Manufacturer of DP-241-4-20L would you like to use for your alert(s)?
  • Please alert me when DP-241-4-20L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP-241-4-20L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP-241-4-20L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP-241-4-20L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP-241-4-20L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP-241-4-20L by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: