-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 100VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1097-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
65 In Stock |
|
$21.6519 / $29.4500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant |
24 In Stock |
|
$23.8400 / $40.5900 | Buy Now |
DISTI #
000000000001083366
|
Sager | Power Transformers 50\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$20.5600 / $28.8500 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant |
24 In Stock |
|
$23.8400 / $40.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP-241-8-28
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DP-241-8-28
Signal Transformer Inc
Split Bobbin Power Transformer, 100VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.1 mm | |
Isolation Voltage | 2500 V | |
Length | 102.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.6 A | |
Output Voltage 1 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.2 mm |