Part Details for DP-PLW 16-6/5 3MM by Phoenix Contact
Overview of DP-PLW 16-6/5 3MM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-PLW 16-6/5 3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spacer plate for PLW 16-6/5 feed-through terminal block |
13 In Stock |
|
$1.6200 / $2.4900 | Buy Now |
|
Master Electronics | Spacer plate for PLW 16-6/5 feed-through terminal block |
13 In Stock |
|
$1.6200 / $2.4900 | Buy Now |
Part Details for DP-PLW 16-6/5 3MM
DP-PLW 16-6/5 3MM CAD Models
DP-PLW 16-6/5 3MM Part Data Attributes:
|
DP-PLW 16-6/5 3MM
Phoenix Contact
Buy Now
|
Compare Parts:
DP-PLW 16-6/5 3MM
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |