Part Details for DP-SVGA-CBL by L-com Inc
Overview of DP-SVGA-CBL by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-SVGA-CBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5817
|
Newark | Dp To Svga Dual Link Cbl Rohs Compliant: Yes |L-Com DP-SVGA-CBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$37.3500 / $42.4800 | Buy Now |
DISTI #
5073-DP-SVGA-CBL-ND
|
DigiKey | DP TO SVGA DUAL LINK CBL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$38.2975 / $48.9500 | Buy Now |
DISTI #
70331663
|
RS | DisplayPort to SVGA Adapter Cable, 8.45" Long | L-com DP-SVGA-CBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1900 | RFQ |
|
Onlinecomponents.com | DP TO SVGA DUAL LINK CBL RoHS: Compliant | 0 |
|
$37.0300 / $49.0300 | Buy Now |
DISTI #
77736527
|
Verical | Cable Assembly Dual Link 0.13m 20 POS Display Port to 15 POS High Density D-Sub M-F Individual Min Qty: 3 Package Multiple: 1 | Americas - 394 |
|
$34.1201 / $43.1900 | Buy Now |
DISTI #
DP-SVGA-CBL
|
L-com US | These plug and play DisplayPort to VGA adapters are perfect for upgrading to the newer digital DisplayPort A/V technology. Simply plug in the DisplayPort connector to a PC or Laptop and the other end into an VGA enabled display/monitor and you are up and running. Order online today!. Min Qty: 1 Package Multiple: 1 | 394 |
|
$34.1200 / $43.1900 | Buy Now |
Part Details for DP-SVGA-CBL
DP-SVGA-CBL CAD Models
DP-SVGA-CBL Part Data Attributes
|
DP-SVGA-CBL
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DP-SVGA-CBL
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | DISPLAYPORT | |
Connector Side2 | DVI-D | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |