Part Details for DP0150BLP4-7B by Diodes Incorporated
Overview of DP0150BLP4-7B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP0150BLP4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP0150BLP4-7BDICT-ND
|
DigiKey | TRANS PNP 50V 0.1A 3DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1152 In Stock |
|
$0.1429 / $0.4800 | Buy Now |
DISTI #
DP0150BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: DP0150BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 8530000 Factory Stock |
|
$0.1133 / $0.1339 | Buy Now |
DISTI #
621-DP0150BLP4-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant | 0 |
|
$0.1420 / $0.1500 | Order Now |
|
Bristol Electronics | 5064 |
|
RFQ | ||
|
Quest Components | 4051 |
|
$0.1988 / $0.5680 | Buy Now | |
DISTI #
DP0150BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: DP0150BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 8530000 Factory Stock |
|
$0.1133 / $0.1339 | Buy Now |
DISTI #
DP0150BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: DP0150BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 8530000 Factory Stock |
|
$0.1133 / $0.1339 | Buy Now |
Part Details for DP0150BLP4-7B
DP0150BLP4-7B CAD Models
DP0150BLP4-7B Part Data Attributes
|
DP0150BLP4-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
DP0150BLP4-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |