Part Details for DP110-TRANSLUCENT (ALTERNATE: 00638060089934) by 3M
Overview of DP110-TRANSLUCENT (ALTERNATE: 00638060089934) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP110-TRANSLUCENT (ALTERNATE: 00638060089934)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71232090
|
RS | Epoxy Adhesive DP110, Translucent, 1.64oz (48.5mL), Duo-Pak, 1:1, Scotch-Weld | 3M DP110-TRANSLUCENT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 31 |
|
$33.5000 / $37.6400 | Buy Now |