Part Details for DP190 (ALTERNATE: 21200878404) by 3M
Overview of DP190 (ALTERNATE: 21200878404) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP190 (ALTERNATE: 21200878404)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70113973
|
RS | Epoxy Adhesive, Syringe, 6.76 oz (200mL), High Strength, Epoxy Resin/Kaolin | 3M DP190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$134.5000 / $160.1200 | Buy Now |