Part Details for DP200-4F-2123XSL.GN-TW by SUNON USA
Overview of DP200-4F-2123XSL.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP200-4F-2123XSL.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP200-4F-2123XSL.G
|
Avnet Americas | AC Fan Sleeve Bearing 220VAC/240VAC 0.12A 21W 2600RPM 110CFM 43dBA Panel Mount - Bulk (Alt: DP200-4F-2123XSL.G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |