Part Details for DP2031 by Rigol Technologies
Overview of DP2031 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DP2031-ND
|
DigiKey | Low current, 222 W, 3 channel fu Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$1,199.0000 | Buy Now |
DISTI #
73652819
|
RS | DC Power Supply, Low current, 222 W, 3 channel fully isolated linear | RIGOL Technologies DP2031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,199.0000 | RFQ |
DISTI #
58476.1
|
TestEquity LLC | RIGOL DP2031 Power Supply, Triple Output, 2x 32 V / 3 A, 6 V / 5 A, 210 W, USB, LAN, DP2000 Series | 2 |
|
$1,199.0000 | Buy Now |