Part Details for DP203A-2123LBL.S.GN-TW by SUNON USA
Overview of DP203A-2123LBL.S.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP203A-2123LBL.S.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP203A-2123LBL.S.G
|
Avnet Americas | AC Fan Ball Bearing 220V to 240V 0.045A 7.6W 1850RPM 63CFM 35dB Flange Mount - Bulk (Alt: DP203A-2123LBL.S.G) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$12.0734 / $15.7320 | Buy Now |