Part Details for DP203A-2123LSL.GN by SUNON USA
Overview of DP203A-2123LSL.GN by SUNON USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP203A-2123LSL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1939-ND
|
DigiKey | FAN AXIAL 119X38.5MM 220/240VAC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
149 In Stock |
|
$10.6100 | Buy Now |
DISTI #
DP203A 2123LSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 0.06A/0.05A 11W/10W 50Hz/60Hz 2000RPM/1800RPM 70CFM/63CFM 36dB/32dB Flange Mount - Bulk (Alt: DP203A 2123LSL.GN) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DP203A-2123LSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 0.06A/0.05A 11W/10W 50Hz/60Hz 2000RPM/1800RPM 70CFM/63CFM 36dB/32dB Flange Mount - Bulk (Alt: DP203A-2123LSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$9.3264 / $20.2616 | Buy Now |
DISTI #
369-DP203A2123LSLGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 70/63CFM, 0.08/0.07"H2O, Sleeve, Wire RoHS: Compliant | 191 |
|
$14.9400 / $27.4000 | Buy Now |
DISTI #
70226087
|
RS | AC Fan, 220-240V, 120x120x38mm, 70/63CFM, 11/10W, 36/32dBA, Terminals | Sunon Fans DP203A-2123LSL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2800 | RFQ |
|
Future Electronics | AC FAN 120x120x38MM 220VAC 10W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$23.4000 | Buy Now |
|
Future Electronics | AC FAN 120x120x38MM 220VAC 10W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$23.4000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 220 to 240VAC - Square 119mm L x 119mm H - Sleeve Bearing - 63.0 CFM (1.76m³/min) - 32.0dB(A) - 10.00W - 1800 RPM - 2 Wire Leads. RoHS: Compliant |
200 In Stock |
|
$9.7500 / $20.0600 | Buy Now |
DISTI #
68370337
|
Verical | AC Fan Axial Sleeve Bearing 220V to 240V 70CFM/63CFM 36dB/32dB 119 X 119 X 38.5mm Low Speed Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 194 |
|
$13.0650 / $26.0780 | Buy Now |
DISTI #
77363953
|
Verical | AC Fan Axial Sleeve Bearing 220V to 240V 70CFM/63CFM 36dB/32dB 119 X 119 X 38.5mm Low Speed Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$15.9040 / $18.8720 | Buy Now |