Part Details for DP209WR-2123HBT.GN by SUNON USA
Overview of DP209WR-2123HBT.GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP209WR-2123HBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP209WR 2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.13A/0.12A 22W/21W 50Hz/60Hz 2500RPM/2900RPM 85CFM/100CFM 42dB/48dB Flange Mount - Bulk (Alt: DP209WR 2123HBT.GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DP209WR-2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.13A/0.12A 22W/21W 50Hz/60Hz 2500RPM/2900RPM 85CFM/100CFM 42dB/48dB Flange Mount - Bulk (Alt: DP209WR-2123HBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$10.9344 / $23.7272 | Buy Now |
DISTI #
DP209WR-2123HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 220VAC to 240VAC 0.12A 21W 2500RPM 100CFM 42dBA Panel Mount - Bulk (Alt: DP209WR-2123HBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$12.7836 / $14.5008 | Buy Now |
DISTI #
369-DP209WR2123HBTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 85/100CFM, 0.25/0.30"H2O, Ball, Terminals RoHS: Compliant | 0 |
|
$21.0200 / $25.6100 | Order Now |
DISTI #
70226094
|
RS | AC Fan, 220-240V, 120x120x38mm, 85/100CFM, 22/21W, 42/48dBA, Wire Leads | Sunon Fans DP209WR-2123HBT.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3000 / $58.3400 | Buy Now |
DISTI #
000000000002160918
|
Sager | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 85/100CFM, 0.25/0.30H2O, Ball, Terminals Min Qty: 1 | 0 |
|
$20.2700 / $23.3000 | Buy Now |
Part Details for DP209WR-2123HBT.GN
DP209WR-2123HBT.GN CAD Models
DP209WR-2123HBT.GN Part Data Attributes
|
DP209WR-2123HBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
DP209WR-2123HBT.GN
SUNON USA
AC Fan, Axial Construction, 0.13A, 240V, 22W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 100 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Pressure | 7.62 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 22 W | |
Rated Voltage | 240 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 465 g | |
Width | 38 mm |