Part Details for DP20Z-MFP-BLK-2M by L-com Inc
Overview of DP20Z-MFP-BLK-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for DP20Z-MFP-BLK-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8220
|
Newark | Displayport 2.0 Assembly, M/F-Pm, Lszh, Blk, 2.0M |L-Com DP20Z-MFP-BLK-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$30.5900 | Buy Now |
DISTI #
5073-DP20Z-MFP-BLK-2M-ND
|
DigiKey | DISPLAYPORT 2.0 ASSEMBLY, M/F-PM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.7300 | Buy Now |
DISTI #
73605964
|
RS | DisplayPort Digital Cable Assembly Supporting 16K and HDR as specified in Disp- | L-com DP20Z-MFP-BLK-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5900 | RFQ |
|
Onlinecomponents.com | DisplayPort 2.0 Assembly, M/F-PM, LSZH, BLK, 2.0M RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
DISTI #
77736895
|
Verical | DisplayPort 2.0 Assembly Min Qty: 3 Package Multiple: 1 | Americas - 254 |
|
$24.1661 / $30.5900 | Buy Now |
DISTI #
DP20Z-MFP-BLK-2M
|
L-com US | L-com’s DP20Z-MFP-BLK-2M DisplayPort™ cable assembly supports up to 16K resolutions with a 120Hz refresh rate using HDR video, multiple displays over a single connector and backward compatibility with HDMI, DVI and VGA with simple adapters as specified in DisplayPort 2.0. The DP20Z-MFP-BLK series is perfect to upgrade your theater, conference room, gaming setup, medical device or A/V screen to the latest in high speed, high definition standards. The cables are backwards compatible and can be used with the existing installed base of DisplayPort devices. Additional features include bandwidth of up to 80Gbps, support for HDMI 2.0 and previous versions as well as expanded capabilities to support the latest in audio trends and camera interfaces. DisplayPort can deliver digital content at resolutions beyond Ultra HD and is ready for future applications including 8K HDR displays and VR along with support for Display Stream Compression (DSC) with Forward Error Correction (FEC) and HDR metadata transport. It includes support for a single display running 16K@60Hz, dual displays running 8K@120Hz, triple displays running 10K@60Hz and more. Our DP20Z-MFP-BLK-2M is built with a UL 21118 LSZH (low smoke zero halogen) jacket for use where PVC is restricted. It is black in color and terminated with a DisplayPort male (plug) to a DisplayPort female (jack) panel mount type connector. It has an overall length of 2.0 meters (6.56 feet). Multiple lengths are available to best fit your application needs and to get your A/V device connected hassle free to your monitor or screen. Male to male, male to female, and male to panel mount female versions are all available. Male to female cables are useful for extending an existing cable and panel mount female versions are great for maximizing efficiency in spatially challenging areas. DisplayPort connectors have an easy to use, built in latch release to avoid accidental disconnects. PVC and LSZH (low smoke zero halogen) jacket types are both available. L-com’s technical experts are always available for application help if needed. The DP20Z series from L-com is in stock and available for purchase today. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 254 |
|
$24.1700 / $30.5900 | Buy Now |