There are no models available for this part yet.
Overview of DP241-5-48A28 by EWC Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS548A28RWWR | Texas Instruments | 2.7-V to 16-V, 15-A synchronous buck converter with remote sense and 3-V LDO 21-VQFN-HR -40 to 125 | |
TPS548A28EVM-023 | Texas Instruments | 15-A DC-DC buck converter evaluation module with 0.6 Vref and internal 3-V LDO |
CAD Models for DP241-5-48A28 by EWC Controls
Part Data Attributes for DP241-5-48A28 by EWC Controls
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EWC CONTROLS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Approvals
|
UL; CSA
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
130 °C
|
Output Current 1
|
0.25 A
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
12 VA
|
Alternate Parts for DP241-5-48A28
This table gives cross-reference parts and alternative options found for DP241-5-48A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP241-5-48A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP241-5-48A28 | Split Bobbin Power Transformer, 12VA, | Pulse Electronics Corporation | DP241-5-48A28 vs DP241-5-48A28 |