Part Details for DP25B-E-230-R by Omega Engineering
Overview of DP25B-E-230-R by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP25B-E-230-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2449
|
Newark | Panel Meter, 230Vac, No. Of Digits/Alpha:4, Meter Function:Dc Current/Dc Voltage/Process, Meter Range:0Mv To 100Mv/± 50Mv/0V To 10V/± 5V/0Ma To 20Ma/4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm Rohs Compliant: Yes |Omega DP25B-E-230-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.7400 | Buy Now |
DISTI #
DP25B-E-230-R
|
Avnet Americas | STRAIN AND PROCESS METER WITH LARGE, SELECTABLE COLOR DISPLAY - Bulk (Alt: DP25B-E-230-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$478.7958 / $546.1265 | Buy Now |
DISTI #
DP25B-E-230-R
|
Avnet Americas | STRAIN AND PROCESS METER WITH LARGE, SELECTABLE COLOR DISPLAY - Bulk (Alt: DP25B-E-230-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$478.7958 / $546.1265 | Buy Now |
DISTI #
3871531
|
Farnell | PANEL METER, 230VAC RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$575.5773 | Buy Now |