Part Details for DP2VGAMM10B by StarTech
Overview of DP2VGAMM10B by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP2VGAMM10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011800
|
RS | 10ft DisplayPort to VGA Adapter Cable DP to VGA - Black | StarTech.com DP2VGAMM10B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$41.5700 / $48.9000 | Buy Now |
|
NAC | 10' DisplayPort DP to VGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$38.3300 | Buy Now |
|
Neutron USA | StarTech.com 10 ft DisplayPort to VGA Adapter Converter Cable - DP to VGA 1920x1200 - Black | 50 |
|
$64.9900 | Buy Now |