Part Details for DP30C2P-4 by ABB Low Voltage Products and Systems
Overview of DP30C2P-4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C2P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71750903
|
RS | DP CONTR 30A 2P 480VAC | ABB DP30C2P-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$86.2800 | Buy Now |
|
Neutron USA | DP Contactor, 30A, 2P, Control: 480VAC, Main: 2NO, 1SBX103200R1500 | 2 |
|
$129.7500 | Buy Now |